
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.030 |
| 25+ | $3.710 |
| 50+ | $3.540 |
| 100+ | $3.360 |
| 300+ | $3.240 |
| 500+ | $3.110 |
Product Information
Product Overview
LTC®6241 is a dual low noise/offset, rail-to-rail output, unity gain stable CMOS operational amplifier. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth and 10V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. This op amp have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. Typical applications are photo diode amplifiers, charge coupled amplifiers, low noise signal processing, medical instrumentation, high impedance transducer amplifier.
- 0.1Hz to 10Hz noise is 550nVP-P
- Input bias current is 0.2pA typical (at 25°C)
- Input offset voltage of 125μV maximum
- Low offset drift is 2.5μV/°C maximum
- Specified supply voltage is 3V, 5V
- Low input capacitance
- 8-lead plastic SO package
- –40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
10V/µs
2.8V to 6V
8Pins
Rail - Rail Output (RRO)
0.2pA
-40°C
-
MSL 1 - Unlimited
SOIC
18MHz
10V/µs
18MHz
2.8V to 6V
SOIC
CMOS
40µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
