Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6560IUD#TRPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN4597
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $4.230 |
| 25+ | $3.900 |
| 100+ | $3.540 |
| 250+ | $3.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6560IUD#TRPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN4597
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range4.75V to 5.25V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage12mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
IC Case / Package
QFN-EP
Amplifier Type
Transimpedance
Input Offset Voltage
12mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
Gain Bandwidth Product
-
Supply Voltage Range
4.75V to 5.25V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
