
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 25+ | $2.770 |
| 50+ | $2.680 |
| 100+ | $2.600 |
| 250+ | $2.440 |
| 500+ | $2.360 |
| 1000+ | $2.330 |
| 2500+ | $2.300 |
Product Information
Product Overview
LTC6910-3 is a digitally controlled programmable gain amplifier. This device is inverting amplifier with rail-to-rail output. When operated with unity gain, it will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 3, 4, 5, 6 and 7V/V in the device. It is widely used in application such as data acquisition systems, dynamic gain changing, automatic ranging circuits, automatic gain control etc.
- Supply voltage range is 2.7V to 10.5V
- Gain-bandwidth product is 11MHz typical
- Input noise down to 8.1nV/√Hz typical at (gain = 64)
- System dynamic range to 120dB
- Offset voltage magnitude is 1.5mV typical
- Slew rate is 12V/µs typical
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
1Amplifiers
-40°C
2.7V to 10.5V
TSOT-23
Surface Mount
-
No SVHC (04-Feb-2026)
-
1 Amplifier
1Channels
11MHz
85°C
2.7V to 10.5V
8Pins
-
MSL 1 - Unlimited
TSOT-23
11MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
