Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6912CDE-2#PBF
Newark Part No.50AK4040
Your Part Number
58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 10+ | $6.900 |
| 25+ | $6.570 |
| 50+ | $6.220 |
| 182+ | $5.880 |
| 273+ | $5.680 |
| 546+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6912CDE-2#PBF
Newark Part No.50AK4040
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product33MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.7V to 10.5V
Supply Voltage Range2.7V to 10.5V
IC Case / PackageDFN-EP
No. of Pins12Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDFN-EP
Automotive Qualification Standard-
Bandwidth33MHz
No. of Amplifiers2 Amplifier
Product Overview
LTC® 6912 is a family of dual channel, low noise, digitally programmable gain amplifiers (PGA) that are easy to use and occupy very little PC board space. Typical applications include data acquisition systems, dynamic gain changing, automatic ranging circuits and automatic gain control.
- 2 channels with independent gain control: (0, 1, 2, 4, 8, 16, 32 and 64V/V)
- Single or dual Supply: 2.7V to 10.5V total
- Extended gain-bandwidth at high gains
- Slew rate:12V/µs typ at Gain = 1, VS = 5V, 30MHz typ gain bandwidth product at G=64
- 6µV/°C typ input offset voltage drift, internal op-amp is 6µV/°C typ
- 31.1nV/√Hz typ voltage noise density at Gain = 1, f = 50KHz
- 3-wire SPI™ interface
- Rail-to-rail input range and rail-to-rail output swing
- 12 lead DFN-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 10.5V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
No. of Channels
2Channels
Gain Bandwidth Product
33MHz
Operating Temperature Max
85°C
Supply Voltage Range
2.7V to 10.5V
No. of Pins
12Pins
Qualification
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN-EP
Bandwidth
33MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
