
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 10+ | $6.160 |
| 25+ | $5.700 |
| 50+ | $5.460 |
| 100+ | $5.220 |
| 250+ | $5.020 |
| 500+ | $4.830 |
Product Information
Product Overview
LTC®6912 is a of dual-channel, low-noise, digitally programmable gain amplifier (PGA) with a serial digital interface that is easy to use and occupies very little PC board space. It consists of 2 matched amplifiers with rail-to-rail outputs. When operated with unity gain, this will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Typical applications are data acquisition systems, dynamic gain changing, automatic ranging circuits, automatic gain control.
- 2 channels with independent gain control (0, 1, 2, 5, 10, 20, 50, and 100V/V)
- Channel-to-channel gain matching of 0.1dB maximum
- 3-wire SPI™ interface, extended gain-bandwidth at high gains
- Wired-OR outputs possible (2:1 analog MUX function)
- Rail-to-rail input range, rail-to-rail output swing
- Total supply voltage (VS) range from 2.7 to 10.5V (TA=25°C. VS=5V, AGND=2.5V, Gain=1, RL=10k)
- Slew rate is 12V/µs typical (VS=5V, VOUTA=VOUTB=1.1V to 3.9V, gain=1)
- Gain bandwidth product is 33MHz typ (gain=100, TA=25°C. VS=5V, AGND=2.5V, RL=10K)
- 16-lead narrow plastic SSOP package
- Operating temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Gain
2Amplifiers
0°C
2.7V to 10.5V
NSSOP
Surface Mount
-
No SVHC (04-Feb-2026)
-
2 Amplifier
2Channels
33MHz
70°C
2.7V to 10.5V
16Pins
-
MSL 1 - Unlimited
NSSOP
33MHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
