Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7063RMSE#WTRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AK2321RL
Cut Tape73AK2321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.930 | $7.93 |
| Total Price | $7.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 25+ | $7.000 |
| 50+ | $6.410 |
| 100+ | $5.800 |
| 250+ | $5.050 |
| 500+ | $4.000 |
| 1000+ | $3.790 |
| 2500+ | $3.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC7063RMSE#WTRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AK2321RL
Cut Tape73AK2321
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins12Pins
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min6V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay30ns
Output Delay36ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
12Pins
Input Type
PWM
Sink Current
-
Supply Voltage Max
14V
Operating Temperature Max
150°C
Output Delay
36ns
Qualification
AEC-Q100
Gate Driver Type
-
Power Switch Type
MOSFET
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
30ns
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
