
| Quantity | Price |
|---|---|
| 1+ | $37.520 |
| 5+ | $36.770 |
| 10+ | $36.020 |
| 25+ | $35.280 |
| 50+ | $34.520 |
| 100+ | $33.770 |
| 250+ | $33.020 |
Product Information
Product Overview
LTM2887IY-5S#PBF is a complete galvanic digital µModule® (micromodule) isolator. No external components are required. A single 3.3V or 5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. The isolated side includes two 5V nominal power supplies, including programmable current limit, each capable of providing more than 100mA of load current. The supplies may be adjusted from their nominal value using a single external resistor. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing for a large common mode voltage range. It is used in applications such as isolated SPI or I²C Interfaces, industrial systems, test and measurement equipment, breaking ground loops.
- ±10kV ESD HBM across the isolation barrier
- Maximum continuous working voltage is 560VPEAK
- Input voltage range from 4.5V to 5.5V
- Input supply current is 9mA typical at (ON = VL, no load, TA = 25°C)
- Line regulation is 1mV typical at (ILOAD = 1mA, MIN ≤ VCC ≤ MAX)
- Load regulation is 45mV typical at (ILOAD = 1mA to 100mA)
- Voltage ripple is 1mVRMS typical at (ILOAD = 100mA)
- Efficiency is 62% typical at (ILOAD = 100mA)
- Bus slew rate is 1V/µs minimum at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, 32-pin BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
5.5V
32Pins
-
Digital Micromodule Isolator
2.5kV
85°C
-
4.5V
BGA
20Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
