
| Quantity | Price |
|---|---|
| 1+ | $35.370 |
| 5+ | $31.990 |
| 10+ | $28.600 |
| 25+ | $26.910 |
| 50+ | $26.240 |
| 100+ | $25.550 |
| 250+ | $24.870 |
Product Information
Product Overview
LTM2889-5 is a complete galvanically-isolated controller area network (CAN) µModule® (micromodule) transceiver. No external components are required – a single supply powers both sides of the interface through an integrated, isolated DC/DC converter. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken, allowing for large common mode voltage ranges. Communication remains uninterrupted for common mode transients greater than 30kV/μs. A logic supply pin allows easy interfacing with different logic levels from 1.62V to 5.5V, independent of the main supply. Enhanced ESD protection allows this part to withstand up to ±25kV human body model (HBM) on the transceiver interface pins and ±10kV HBM across the isolation barrier without latchup or damage. Typical applications are isolated CAN bus interface, industrial networks, deviceNet applications.
- UL-CSA recognized file #E151738, fully ISO 11898-2 and CAN FD compliant
- No external components required, ideal passive behavior to CAN bus with supply off
- High bus fault voltage tolerance is ±60V
- Low power OFF mode: <lt/>1µA typical
- High common mode transient immunity: 30kV/µs
- Variable slew rate driver with active symmetry control and SPLIT pin for low EME
- Transmit data (TXD) dominant timeout function
- High ESD: ±25kV CANH, CANL to GND2 and VCC2; ±10kV across isolation barrier
- Input voltage range from 4.5V to 5.5V
- Temperature rating range from –40°C to 85°C, 32-lead BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN
1
4.5V
5.5V
BGA
1Channels
1Receivers
85°C
-
MSL 3 - 168 hours
CAN FD Transceiver
4Mbps
1
BGA
32Pins
1Drivers
-40°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
