
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.310 |
| 5+ | $34.040 |
| 10+ | $33.750 |
| 25+ | $32.490 |
| 50+ | $31.880 |
| 100+ | $31.270 |
| 250+ | $30.670 |
Product Information
Product Overview
LTM®4602HV is a complete 6A, DC/DC step down power supply with up to 28V input operation. Included in the package are the switching controller, power FETs, inductor, and all support components. Operating over an input voltage range of 4.5V to 28V, it supports an output voltage range of 0.6V to 5V, set by a single resistor. This high efficiency design delivers 6A continuous current (8A peak), needing no heat sinks or airflow to meet power specific cations. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Application includes telecom and networking equipment servers, industrial equipment, point of load regulation.
- Complete switch mode power supply, ultrafast transient response
- Parallel µModule™ DC/DC converters, current mode control
- Programmable soft-start, output overvoltage protection, optional Short-circuit shutdown timer
- Input DC voltage range from 4.5 to 28V (TA=25°C, VIN=12V, AbsMax 28V for tolerance on 24V Inputs)
- Typical output voltage is 1.50V ( VIN=5V or 12V, VOUT=1.5V, IOUT=0A)
- Typical under voltage lockout threshold is 3.4V (IOUT=0A, TA=25°C, VIN=12V)
- Typical input supply current is 0.88A (VIN=12V, VOUT=1.5V, IOUT=6A, TA=25°C)
- Typical output ripple voltage is 10mVP-P (TA=25°C, VIN=12V)
- RUN ON/OFF threshold range from 0.8 to 2V (TA=25°C, VIN=12V)
- 104-lead LGA package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
-
5V
6A
4.5V
2.8mm
15mm
No SVHC (04-Feb-2026)
LGA-104, Micro Module
600mV
6A
Adjustable
28V
15mm
LTM4602HV Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
