
Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 10+ | $47.940 |
Product Information
Product Overview
LTM®4608A is a complete 8A switch mode DC/DC power supply with ±1.75% total output voltage error. Included in the package are the switching controller, power FETs, inductor, and all support components. Operating over an input voltage range of 2.7V to 5.5V, this supports an output voltage range of 0.6V to 5V, set by a single external resistor. This high-efficiency design delivers up to 8A continuous current (10A peak). Only bulk input and output capacitors are needed to complete the design. The low profile package (2.82mm) enables the utilization of unused space on the back side of PC boards for high-density point-of-load regulation. Application includes telecom, networking and industrial equipment, storage systems, point of load regulation.
- Complete standalone power supply
- Output voltage tracking and margining
- Power good tracks margining, multiphase operation
- Parallel current sharing, onboard frequency synchronization
- Spread spectrum frequency modulation
- Overcurrent/thermal shutdown protection, current mode control/fast transient response
- Input DC voltage range from 2.7 to 5.5V (TA = 25°C, VIN = 5V)
- Typical switching frequency is 1.5MHz (IOUT = 8A, VIN = 5V, VOUT = 1.5V, TA = 25°C)
- 68-lead LGA package
- Temperature rating range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
-
5V
8A
2.7V
2.82mm
9mm
No SVHC (04-Feb-2026)
LGA-68, Micro Module
600mV
8A
Adjustable
5.5V
15mm
LTM4608A Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
