
| Quantity | Price |
|---|---|
| 1+ | $15.700 |
| 10+ | $15.440 |
| 25+ | $14.870 |
| 50+ | $14.460 |
| 100+ | $14.030 |
| 250+ | $13.770 |
| 500+ | $13.500 |
Product Information
Product Overview
LTM4624 is a complete 4A step-down switching mode µModule® (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor and support components. Its high efficiency design delivers 4A continuous, 5A peak, output current. Only bulk input and output capacitors are needed. It supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is used in applications such as telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and cards, test and debug systems etc.
- Wide input voltage range is 4V to 14V
- Input voltage down to 2.375V with external bias
- Output voltage range is 0.6V to 5.5V
- ±2% total DC output voltage error
- Current mode control, fast transient response
- Output voltage tracking, selectable discontinuous mode
- Overvoltage, overcurrent and overtemperature protection
- Power good indicator, input supply current is 0.62A typ at (VIN = 12V, VOUT = 1.5V, IOUT = 4A)
- Operating temperature is -40°C to 125°C
- Package style is 25-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
-
5.5V
4A
4V
5.01mm
6.25mm
No SVHC (04-Feb-2026)
BGA-25, Micro Module
600mV
4A
Adjustable
14V
6.25mm
LTM4624 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
