
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.770 |
| 5+ | $50.370 |
| 10+ | $49.960 |
| 25+ | $48.090 |
| 50+ | $47.130 |
| 100+ | $46.170 |
Product Information
Product Overview
LTM4628 is a complete dual 8A output switching mode DC/DC power supply and can be easily configured to provide a single 2-phase 16A output. This device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing. It has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. It is widely used in application such as telecom and networking equipment, storage and ATCA cards, industrial equipment etc.
- Wide input voltage range is 4.5V to 26.5V
- Output voltage range is 0.6V to 5.5V
- Total DC output error is ±1.5% typ
- Differential remote sense amplifier
- Current mode control/fast transient response
- Adjustable switching frequency, overcurrent foldback protection
- Frequency synchronization, internal temperature sensing diode output
- Soft-start/voltage tracking, output overvoltage protection
- Operating temperature is -40°C to 125°C
- Packaging style is LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
-
5.5V
16A
4.5V
4.32mm
15mm
No SVHC (04-Feb-2026)
LGA-144, Micro Module
600mV
16A
Adjustable
26.5V
15mm
LTM4628 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
