
340 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $39.280 |
| 5+ | $38.960 |
| 10+ | $38.640 |
| 25+ | $37.200 |
| 50+ | $37.040 |
| 100+ | $36.860 |
Product Information
Product Overview
LTM4651 is an ultralow noise, DC/DC μModule® inverting topology regulator. It regulates a negative output voltage (VOUT–) from a positive input supply voltage (VIN), and is designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power MOSFETs, inductor, filters and support components. Despite being an inverting topology regulator, no level shift circuitry is needed to interface to the device’s RUN, PGOOD or CLKIN pins; those pins are referenced to GND. It is widely used in application such as avionics, industrial control and test equipment, video, imaging and instrumentation, 48V telecom and network power supplies, RF systems etc.
- Complete low EMI switch mode power supply
- Wide input voltage range is 3.6V to 58V
- Upto 4A output current
- Constant-frequency current mode control
- Power good indicator and programmable soft-start
- Overcurrent/overvoltage/overtemperature protection
- Frequency synchronization range is 250KHz to 3MHz
- Input supply bias current is 16μA typical at (shutdown, RUN = GND)
- Operating temperature is -40°C to 125°C
- Package style is 77-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial, Avionics
24W
-26.5V
4A
3.6V
5.01mm
9mm
No SVHC (04-Feb-2026)
BGA-77, Micro Module
-500mV
4A
Adjustable
58V
15mm
LTM4651 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
