
| Quantity | Price |
|---|---|
| 1+ | $67.180 |
| 5+ | $64.680 |
| 10+ | $63.630 |
| 25+ | $62.260 |
| 50+ | $61.250 |
| 100+ | $60.020 |
Product Information
Product Overview
LTM4686 is a dual 10A (12A peak) or single 20A (24A Peak) step-down µModule® (micromodule) DC/DC regulator with 39ms turn-on time. It features remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of fast analog control loops, precision mixed signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface enables voltage margining and sequencing, and telemetry readback of currents, voltages, power, temperature, uptime and peak values. Pin-strap resistors configure start-up settings. It is widely used in application such as system optimization in prototype and production etc.
- Input DC voltage is 5.75V to 17V
- Output voltage range is 0.5V to 3.6V
- ±0.5% maximum DC output error over temperature
- Supports telemetry polling rates upto 125Hz
- Constant frequency current mode control, parallel and current share multiple modules
- Integrated 16bit ∆Σ ADC, 400KHz PMBus-compliant I²C serial interface
- Operating temperature is -40°C to 125°C
- Package style is 108-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
3.6V
20A
4.5V
1.82mm
11.9mm
No SVHC (04-Feb-2026)
LGA-108, Micro Module
500mV
20A
Adjustable
17V
16mm
LTM4686 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
