
260 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $24.520 |
| 5+ | $23.610 |
| 10+ | $23.210 |
| 25+ | $22.730 |
| 50+ | $22.360 |
| 100+ | $21.980 |
| 250+ | $21.550 |
Product Information
Product Overview
LTM8002 is a step-down µModule® (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. FMEA compliant pinout output stays at or below regulation voltage during adjacent pin short or if a pin is left floating. It is used in application such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Low noise Silent Switcher® architecture
- Wide input voltage range is 3.4V to 40V
- Wide output voltage range is 0.97V to 18V
- External synchronization, programmable soft-start
- Switching frequency is 200KHz typical at (RT = 232Kohm)
- Quiescent current into VIN is 3µA typical at (RUN = 0V)
- Operating temperature is -40°C to 150°C
- Package style is 49-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
18V
2.5A
3.4V
2.22mm
6.25mm
No SVHC (04-Feb-2026)
BGA-49, Micro Module
970mV
2.5A
Adjustable
40V
6.25mm
LTM8002 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
