
840 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $30.110 |
| 5+ | $29.870 |
| 10+ | $29.630 |
| 25+ | $28.510 |
| 50+ | $28.030 |
| 100+ | $27.530 |
| 250+ | $26.480 |
Product Information
Product Overview
LTM8024 is a dual 3.5A or single 7A step-down Silent Switcher µModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies upto 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, this device supports output voltages from 0.8V to 8V, and a switching frequency range of 200KHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. It is used in application such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies etc.
- CISPR22 class B compliant
- Wide input voltage range is 3V to 40V
- Multiphase parallel operation to increase current
- Quiescent current into VINn is 5μA maximum at (RUN1 = 0)
- Output RMS ripple is 10mV typical at (3.3VOUTn, IOUTn = 4A)
- Maximum output DC current is 6A typical
- Line regulation is 0.2% typical at (5.5V <lt/> VINn <lt/> 36V, IOUTn = 1A)
- Load regulation is 0.4% typical at (12VINn, 0.1A <lt/> IOUTn <lt/> 4A)
- Operating temperature is -40°C to 125°C
- Package style is 88-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
8V
7A
3V
3.32mm
9mm
No SVHC (04-Feb-2026)
BGA-88, Micro Module
800mV
7A
Adjustable
40V
11.25mm
LTM8024 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
