
| Quantity | Price |
|---|---|
| 1+ | $40.230 |
| 5+ | $38.720 |
| 10+ | $38.100 |
| 25+ | $37.280 |
| 50+ | $36.680 |
| 100+ | $36.310 |
| 250+ | $35.920 |
Product Information
Product Overview
LTM8027 is a complete 4A, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 4.5V to 60V (7.5V minimum voltage to start), the LTM8027 supports output voltages up to 24V, and a switching frequency range of 100KHz to 500KHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package (4.32mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. A built-in soft-start timer is adjustable with a small capacitor. Suitable for automated assembly by standard surface mount equipment. Applications include 12V and 42V automotive and heavy equipment, 48V telecom power supplies, avionics and industrial control systems, distributed power converters.
- Complete switch mode power supply
- Wide output voltage range from 2.5V to 24V, 4A output current
- Programmable soft-start, 9µA shutdown supply current
- Selectable switching frequency current mode control
- Up to 95% efficiency
- LGA package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial, Avionics
-
24V
4A
4.5V
4.32mm
15mm
No SVHC (04-Feb-2026)
LGA-113, Micro Module
2.5V
4A
Adjustable
60V
15mm
LTM8027 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
