MAX11101EUB+
Analog to Digital Converter, 10uA Shutdown, SAR, 14 bit, 200 kSPS, 1 Channels, Single Ended

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX11101EUB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1889 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 10+ | $10.720 |
| 25+ | $10.130 |
| 50+ | $9.540 |
| 100+ | $9.180 |
| 250+ | $8.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX11101EUB+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y1889 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 200kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | µMAX |
| Supply Voltage Max | 5.25V |
| IC Case / Package | µMAX |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX11101EUB+ is a 14bit, +5V, 200Ksps analogue to digital converter (ADC) with 10µA shutdown in 10 pin µMAX package. The device includes an input track and hold (T/H) and successive approximation register (SAR) circuitry to convert an analogue input signal to a digital 14bit output. The excellent dynamic performance and low power, combined with ease of use and small package size makes device ideal for battery powered and data-acquisition applications or for other circuits with demanding power consumption and space requirements. It is also used in thermocouple measurements and accelerometer measurements.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Adjustable logic level (2.7V to 5.25V)
- Input voltage range from 0 to VREF
- Internal track and hold, 4MHz input bandwidth
- Normal and shutdown 2 power modes
- SPI/QSPI/MICROWIRE compatible serial interface
- Low power supply current of 2.45mA at 200Ksps and 140µA at 10Ksps
- Low power supply current of 0.1µA in power down mode
Applications
Signal Processing, Industrial, Motor Drive & Control, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 200kSPS |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| ADC / DAC Case Style | µMAX |
| IC Case / Package | µMAX |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
