Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11301GCM+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 10+ | $17.000 |
| 25+ | $15.910 |
| 50+ | $15.670 |
| 100+ | $15.420 |
| 250+ | $15.120 |
| 500+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11301GCM+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6050
Technical Datasheet
Resolution12bit
InterfacesI2C
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
ADC / DAC Case StyleTQFP
No. of Pins48Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
TQFP
Input Channel Type
Serial
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Interfaces
I2C
Supply Voltage Range
4.75V to 5.25V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
