
344 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $22.910 |
| 10+ | $18.270 |
| 25+ | $17.350 |
| 50+ | $16.420 |
| 100+ | $15.850 |
| 250+ | $15.230 |
| 500+ | $14.870 |
Product Information
Product Overview
The MAX1237EUA+ is a 2.7V to 3.6V, low power, 4-channel, 2-wire serial 12bit ADC in 8 pin µMAX package. The analogue to digital converter (ADC) features internal track/hold (T/H), voltage reference, clock and an I2C compatible 2-wire serial interface. It requires only 670μA at the maximum sampling rate of 94.4Ksps and supply current falls below 230μA for sampling rates under 46Ksps. AutoShutdown powers down the devices between conversions, reduces supply current to less than 1μA at low throughput rates. The fully differential analogue inputs are software configurable for unipolar or bipolar and single ended or differential operation. The full-scale analogue input range is determined by the internal reference or by an externally applied reference voltage ranging from 1V to VDD. Typical applications include medical instruments, battery powered test equipment, solar-powered remote systems, received signal-strength, indicators and system supervision.
- Internal reference is 2.048V
- Operating temperature range from -40°C to 85°C
- Internal clock function
- Internal FIFO with channel scan mode
- Software configurable unipolar/bipolar
Applications
Signal Processing, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
4Channels
Differential, Single Ended
2.7V
µMAX
8Pins
-40°C
Quad 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
94.4kSPS
Single
I2C
3.6V
µMAX
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
