Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13042EEBC+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2087RL Cut Tape73Y2087 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.410 | $6.41 |
| Total Price | $6.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 25+ | $4.580 |
| 50+ | $4.380 |
| 100+ | $4.180 |
| 250+ | $4.090 |
| 500+ | $4.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13042EEBC+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2087RL Cut Tape73Y2087 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 6.5ns |
| No. of Pins | 12Pins |
| IC Case / Package | UCSP |
| Logic Case Style | UCSP |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX13042EEBC+T is a 4-channel, high-speed bidirectional level translator in 12 pin UCSP package. The device operates at full speed with external drivers that source as little as 4mA output current or larger. Each input/output (I/O) channel is pulled up to VCC or VL by an internal 30µA current source allowing the MAX13042E to be driven by either push-pull or open-drain drivers.
- Supply voltage range is 2.2V to 3.6V
- Operating temperature range from -40°C to 85°C
- Data rate of 100Mbps
- Shutdown current of 1µA
- Enable input
- ±15KV ESD protection on I/O VCC lines
- Automatic shutdown disables the device when VCC is less than VL
- Cell Phones; CMOS Logic-Level Translation; GPS; Low-Voltage ASIC Level Translation; Portable Communication Devices;
- Portable POS Systems; SPI™ and MICROWIRE™ Level Translation; Telecommunications Equipment
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 6.5ns |
| IC Case / Package | UCSP |
| Supply Voltage Min | 2.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 12Pins |
| Logic Case Style | UCSP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
