
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 10+ | $7.600 |
| 25+ | $6.930 |
| 50+ | $6.670 |
| 100+ | $6.390 |
| 250+ | $6.130 |
| 500+ | $5.850 |
Product Information
Product Overview
MAX13052ASA+ is a pin-for-pin compatible, industry-standard, high-speed, control area network (CAN) transceiver with extended ±80V fault protection. It is ideal for industrial network applications where overvoltage protection is required. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. This device can be used for DeviceNet® applications, requiring data rates up to 1Mbps. The CAN transceiver has an input common-mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V, and features ±8kV ESD protection, making this device ideal for harsh industrial environments. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controllers from clamping the bus to a dominant level if the TXD input is held low for greater than 1ms. Applications include DeviceNet nodes, medium- and heavy-duty truck systems, and industrial.
- Fully compatible with the ISO11898 standard
- ±8kV ESD IEC 61000-4-2 contact discharge per IBEE test facility
- Low-current standby mode, thermal shutdown, short-circuit protection
- Transmit (TXD) data dominant timeout, current limiting
- VCC supply current is 12.5mA max at recessive, VCC=+5V ±5%, VCC2=+3V to +3.6V, TA=TMIN to TMAX
- Standby current is 25mA max at VCC=+5V ±5%, VCC2=+3V to +3.6V, TA=TMIN to TMAX
- Common-mode input resistance is 35kohm max at normal or standby mode, VCANH=VCANL=±12V
- Input leakage current is +5µA max at VCC=0, VCANH=VCANL=5V
- 8 SO package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN
1
1
5.25V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (04-Feb-2026)
CAN Transceiver
1Mbps
4.75V
SOIC
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX13052ASA+
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
