
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13055EETI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2099 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 10+ | $9.090 |
| 25+ | $8.750 |
| 50+ | $8.380 |
| 100+ | $8.030 |
| 250+ | $7.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13055EETI+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2099 |
| Technical Datasheet | |
| No. of Inputs | 8Inputs |
| Output Current | - |
| Propagation Delay | 6.5ns |
| No. of Pins | 28Pins |
| IC Case / Package | TQFN |
| Logic Case Style | TQFN |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX13055EETI+ is a 1.62V to 3.6V, 8-channel, high-speed LLT. This bidirectional level translator provides the level shifting necessary for 100Mbps data transfer in multi-voltage systems. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic-high signals presented on the VL side of the device appear as logic-high signals on the VCC side of the device and vice versa. It features an enable (EN) input to place the device into a low-power shutdown mode when driven low. In addition, this features an automatic shutdown mode that disables the part when VCC is less than VL. Applications include low-voltage ASIC-level translation, smart card readers, camera modules, portable POS systems, portable communication devices, cell phones, GPS, and telecom equipment.
- Compatible with 4mA input drivers or larger
- 1Mbps maximum data rate
- Open drain I/O VL-STATE/I/O VCC-STATE DURING SHUTDOWN
- VCC supply range from 2.2 to 3.6V at VCC=+2.2V to +3.6V, VL=+1.62V to +3.2V, EN=VL, TA=-40 to +85°C
- Supply current from VCC is 40µA max at I/O VCC=VCC, I/O VL=VL
- VCC shutdown supply current is 0.1µA typ at TA=+25°C, EN=GND
- 2.5ns max I/O VCC-rise/fall time and I/O VL-rise/fall time
- 28 TQFN-EP package
- Temperature range from -40°C to +85°C
Technical Specifications
| No. of Inputs | 8Inputs |
|---|---|
| Propagation Delay | 6.5ns |
| IC Case / Package | TQFN |
| Supply Voltage Min | 2.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 28Pins |
| Logic Case Style | TQFN |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
