
360 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 10+ | $9.680 |
| 25+ | $9.250 |
| 50+ | $8.820 |
| 100+ | $8.400 |
| 250+ | $8.100 |
| 500+ | $7.840 |
Product Information
Product Overview
MAX13223EEUP+ is a 2Tx/2Rx RS-232 transceiver. MAX13223E is a +3.0V to +5.5V-powered EIA/TIA-232 and V.28 communications interface with fault protection on the RS-232 line interface. This allows shorts of the transmitter outputs and receiver inputs to voltages in the ±70V range without adversely affecting the MAX13223E. The MAX13223E achieves 1μA supply current using Maxim’s AutoShutdown™ feature. The MAX13223E automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the receivers are inactive. The device turns on again when a valid transition at any receiver input is sensed. A proprietary, high-efficiency, dual charge-pump power supply and a low-dropout transmitter combine to deliver true RS-232 performance from a single +3.0V to +5.5V supply. Typical applications include telematics equipment, base stations, utility meters, industrial equipment, telecom equipment and POS terminal equipment.
- Data rates of 250Kbps for one transmitter switching while maintaining RS-232 output levels
- Robust protection to withstand load dumps, miswiring, and connector failures
- Overvoltage current limiting
- Current protection at transmitter outputs
- Thermal Shutdown Protection
- Temperature range from -40°C to +85°C
- Available in 20-pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2Drivers
-
3V
5.5V
20Pins
±8 kV (Contact), ±8 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2
250Kbps
TSSOP
TSSOP
-
-
85°C
-
MAX13223E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
