
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.990 |
| 5+ | $36.330 |
| 10+ | $33.660 |
| 25+ | $30.990 |
| 50+ | $29.750 |
| 100+ | $29.160 |
Product Information
Product Overview
MAX132CNG+ is a CMOS, ±18bit plus sign, serial-output, analog-to-digital converter (ADC) with a serial interface. Multi-slope integration provides high-resolution conversions in less time than standard integrating ADCs, allowing operation up to 100 conversions per second. Low conversion noise provides guaranteed operation with ±512mV full-scale input range (2µV/LSB). A simple 4-wire serial interface connects easily to all common microprocessors, and twos-complement output coding simplifies bipolar measurements. Typical supply current is only 60µA and is reduced to 1µA in sleep mode. Four serially programmed digital outputs can be used to control an external multiplexer or programmable-gain amplifier. It is used in applications such as remote data acquisition, battery-powered instruments, industrial process control, transducer-signal measurement, pressure, flow, temperature, voltage, current, resistance, weight.
- Integral nonlinearity is ±0.0015% of FSR typical at (TA = +25°C)
- Conversion time is 63ms minimum at (TA = +25°C)
- Common-mode rejection ratio is ±0.009% of FSR typ at (VCM = ±500mV)
- RMS noise is 15µV typical at (TA = +25°C), performs upto 100 conv/sec
- Zero-reading drift is ±0.15ppm/°C typical, ±2pA typical leakage current
- Positive supply voltage range from 4.5V to 5.5V
- Input capacitance is 5pF maximum at (V+ = 5V, V- = -5V)
- Serial I/O interface with programmed output for Mux and PGA
- Operating temperature range from 0°C to +70°C
- 24 narrow plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi-Slope
18bit
1Channels
Differential
-4.5V
DIP
24Pins
0°C
Single 18-Bit Multi-Slope ADCs
No SVHC (04-Feb-2026)
Multi-Slope
100SPS
Dual (+/-)
SPI
5.5V
DIP
Through Hole
70°C
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
