
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14611ETD+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2231RL Cut Tape73Y2231 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.610 | $5.61 |
| Total Price | $5.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 25+ | $3.950 |
| 50+ | $3.770 |
| 100+ | $3.580 |
| 250+ | $3.540 |
| 500+ | $3.470 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14611ETD+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2231RL Cut Tape73Y2231 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 40ns |
| No. of Pins | 14Pins |
| Logic Case Style | TDFN |
| IC Case / Package | TDFN |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX14611ETD+T is a quad bidirectional logic level translator in 14 pin TDFN package. The device provides necessary level shifting to allow data transfer in a multivoltage system, externally applied voltages, VCC and VL set the logic levels on either side of the device. A logic signal present on the VL side of the device appears as the same logic signal on the VCC side of the device and vice-versa. It is ideal for I²C bus as well as MDIO bus applications where open-drain operation is required. MAX14611 is a pin to pin compatible upgrade to the MAX3378E. It has an enhanced high electrostatic-discharge (ESD) protection on all I/OVCC ports up to ±6kV HBM (Human Body Model).
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 20Mbps
- Shutdown current of 1µA
- Improved interoperability
- Robust logic level translation, thermal short-circuit protection
- Ultra-low supply current
- Pull-up resistor enabled with single power supply when active-low TS = high
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 40ns |
| Logic Case Style | TDFN |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | TDFN |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
