Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14632EZK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel68AC5266RL
Cut Tape68AC5266
Your Part Number
1,812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.890 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 25+ | $1.970 |
| 50+ | $1.880 |
| 100+ | $1.770 |
| 250+ | $1.670 |
| 500+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14632EZK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel68AC5266RL
Cut Tape68AC5266
Technical Datasheet
Battery Type-
Input Voltage5V
Battery Charge Voltage-
Charge Current Max2A
Charge Current2A
Battery IC Case StyleTSOT
IC Case / PackageTSOT
No. of Series Cells-
No. of Pins5Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
-
Battery Charge Voltage
-
Charge Current
2A
IC Case / Package
TSOT
No. of Pins
5Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
5V
Charge Current Max
2A
Battery IC Case Style
TSOT
No. of Series Cells
-
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
