Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14689AETB+TCopy
Newark Part No.13AJ0562
Your Part Number
1,227 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1224 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14689AETB+TCopy
Newark Part No.13AJ0562
Technical Datasheet
IC FunctionAnalogue Switch
Analog Switch TypeDPDT
Power Supply TypeSingle Supply
Supply Voltage Range1.6V to 5.5V
Supply Voltage Range1.6V to 5.5V
On State Resistance Max0.55ohm
IC Case / PackageTDFN-EP
Analog Switch CaseTDFN-EP
No. of Pins10Pins
No. of Channels1Channels
On Resistance Typ0.25ohm
On Resistance Max0.45ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Power Supply Type
Single Supply
Supply Voltage Range
1.6V to 5.5V
IC Case / Package
TDFN-EP
No. of Pins
10Pins
On Resistance Typ
0.25ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Analog Switch Type
DPDT
Supply Voltage Range
1.6V to 5.5V
On State Resistance Max
0.55ohm
Analog Switch Case
TDFN-EP
No. of Channels
1Channels
On Resistance Max
0.45ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
