
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
| 10+ | $13.240 |
| 25+ | $13.050 |
| 50+ | $13.040 |
| 100+ | $13.030 |
| 250+ | $13.020 |
| 500+ | $13.010 |
Product Information
Product Overview
MAX14819AATM+ is a low-power, dual-channel, IO-Link® host transceiver with sensor/actuator power supply controllers that are fully compliant with the latest IO-Link and binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.3. This host transceiver also includes two auxiliary digital input (DI-) channels. It is configurable to operate either with external UARTs or using the integrated framers on the IC. It also features autonomous cycle timers, reducing the need for accurate controller timing. Integrated establish-communication sequencers also simplify wake-up management. It integrates two low-power sensor supply controllers with advanced current limiting, reverse current-blocking, and reverse polarity protection capability to enable low-power robust solutions. It is used in applications such as IO-link host systems, and IO-link gateways.
- Integrated cycle timer relieves microcontroller from timing-critical tasks
- High configurability and integration reduce SKUs
- Reverse polarity protection on all interface pins, overvoltage tolerance on all interface pins
- C/Q and DI fully compliant with IEC 61131-2, C/Q compliant with IO-link 1.1.3
- Reverse current blocking on L+ and C/Q, 65V absolute max ratings for TVS flexibility
- Glitch filters for improved burst resilience, VCC supply voltage range from 9V to 36V
- VCC supply current is 0.4mA typical at (VCC = 9V to 36V, V5 = 4.5V to 5.5V)
- Driver on-resistance is 1 ohm typical at (high-side enabled, ILOAD = -200mA)
- External clock frequency is 3.686MHz typical at (VCC = 9V to 36V, V5 = 4.5V to 5.5V)
- Operating temperature range from -40°C to +125°C, 48-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IO-Link Transceiver
36V
48Pins
125°C
-
No SVHC (04-Feb-2026)
9V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
