
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $35.060 | $35.06 |
| Total Price | $35.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $35.060 |
| 25+ | $26.730 |
| 50+ | $26.190 |
| 100+ | $25.650 |
| 250+ | $25.140 |
| 500+ | $24.620 |
Product Information
Product Overview
MAX14830ETM+T is an advanced quad universal asynchronous receiver-transmitter (UART), each UART having 128 words of receive and transmit first-in/first-out (FIFO) and a high-speed serial peripheral interface (SPI) or I2C controller interface. A PLL and fractional baud-rate generators allow a high degree of flexibility in baud-rate programming and reference clock selection. Extensive features simplify transceiver control in half-duplex communication applications. The MAX14830 features the ability to synchronize the start of individual UART’s transmission by SPI-based triggering. On-board timers allow programming of delays between transmitters as well as clock generation on GPIOs. Applications include industrial control systems, programmable logic controllers (PLC), IO-link controllers, medical systems, point-of-sales systems, and airplane communication buses.
- Deep, 128-word buffer and automated control features help offload activity on the microcontroller
- 128-word transmit and receive FIFOs per UART, transmitter synchronization through SPI commands
- Automatic hardware flow control using active-low RTS and active-low CTS outputs and inputs
- Automatic software flow control (XON/XOFF), auto transceiver direction control
- Programmable setup and hold times for transceiver control
- Auto transmitter disable, half-duplex echo suppression
- 9-bit multidrop-mode data filtering, special character detection, GPIO-based character detection
- Four timers routed to GPIOs, 16 flexible GPIOs with 20mA drive capability
- 48 TQFN-EP package
- Temperature range from -40°C to +85°C
Technical Specifications
4 Channel
4Channels
TQFN
3.6V
48Pins
85°C
-
No SVHC (04-Feb-2026)
Serial UART
6Mbaud
1.71V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
