Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14914ATE+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AC3614
Your Part Number
452 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 10+ | $5.650 |
| 25+ | $5.220 |
| 50+ | $4.980 |
| 100+ | $4.750 |
| 250+ | $4.460 |
| 500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14914ATE+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AC3614
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage40V
Current Limit1.3A
On State Resistance0.12ohm
IC Case / PackageTQFN
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleTQFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.12ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.3A
IC Case / Package
TQFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TQFN
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
