Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14919AUP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ7155
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $4.470 |
| 25+ | $4.250 |
| 50+ | $4.030 |
| 148+ | $3.810 |
| 296+ | $3.660 |
| 518+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14919AUP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AJ7155
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels4Channels
Input Voltage5V
Current Limit800mA
On State Resistance0.14ohm
IC Case / PackageTSSOP-EP
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleTSSOP-EP
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5V
On State Resistance
0.14ohm
No. of Pins
20Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
800mA
IC Case / Package
TSSOP-EP
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
TSSOP-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
