Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14920ECB+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y2335
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.220 |
| 10+ | $16.100 |
| 25+ | $15.070 |
| 50+ | $14.600 |
| 100+ | $14.120 |
| 250+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$20.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14920ECB+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y2335
Technical Datasheet
AFE IC Type12/16-Cell Measurement Analog Front End
AFE IC ApplicationBattery Measurement
No. of Channels-
IC Interface TypeSPI
Supply Voltage Min6V
Supply Voltage Max65V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageTQFP-EP
IC Package TypeTQFP-EP
No. of Pins64Pins
Resolution-
Sampling Rate-
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
12/16-Cell Measurement Analog Front End
No. of Channels
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
IC Case / Package
TQFP-EP
No. of Pins
64Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Battery Measurement
IC Interface Type
SPI
Supply Voltage Max
65V
Operating Temperature Max
85°C
IC Package Type
TQFP-EP
Resolution
-
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
