Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15007BATT/V+Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AC1445
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 3000+ | $2.150 |
| 6000+ | $2.130 |
| 12000+ | $2.090 |
| 18000+ | $2.050 |
| 30000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15007BATT/V+Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AC1445
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max40V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current50mA
Output Voltage Max-
Dropout Voltage Vdo300mV
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
LDO Regulator Case StyleTDFN
Output Current Max50mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
50mA
Dropout Voltage Vdo
300mV
Max Output Current
50mA
LDO Regulator Case Style
TDFN
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
50mA
Output Current Max
50mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
