Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1501ZETE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2363 |
| Your Part Number | |
| Technical Datasheet |
265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $6.710 |
| 25+ | $6.420 |
| 50+ | $6.150 |
| 100+ | $5.860 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1501ZETE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2363 |
| Technical Datasheet | |
| Battery Type | Li-Ion, NiCd, NiMH |
| Input Voltage | 13V |
| Battery Charge Voltage | 4.2V |
| Charge Current Max | 1.4A |
| Charge Current | 1.4A |
| Battery IC Case Style | TQFN |
| IC Case / Package | TQFN |
| No. of Series Cells | 1 |
| No. of Pins | 16Pins |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Type | Li-Ion, NiCd, NiMH |
|---|---|
| Battery Charge Voltage | 4.2V |
| Charge Current | 1.4A |
| IC Case / Package | TQFN |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Input Voltage | 13V |
|---|---|
| Charge Current Max | 1.4A |
| Battery IC Case Style | TQFN |
| No. of Series Cells | 1 |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
