Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1510EVKITCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH0880
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.910 |
| 5+ | $123.380 |
| 10+ | $120.870 |
| 25+ | $118.350 |
| 50+ | $115.840 |
| 100+ | $113.310 |
Price for:Each
Minimum: 1
Multiple: 1
$125.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1510EVKITCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH0880
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1510ETB
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLinear Regulator
Kit ContentsEval Kit MAX1510ETB
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Kit MAX1510ETB
SVHC
To Be Advised
Silicon Core Number
MAX1510ETB
Application Sub Type
Linear Regulator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
