Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1551EZK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel81Y9254RL Cut Tape81Y9254 |
| Your Part Number | |
| Technical Datasheet |
2,392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $2.300 |
| 50+ | $2.190 |
| 100+ | $2.080 |
| 250+ | $1.960 |
| 500+ | $1.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1551EZK+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel81Y9254RL Cut Tape81Y9254 |
| Technical Datasheet | |
| Battery Type | Li-Ion, Li-Pol |
| Input Voltage | 7V |
| Battery Charge Voltage | 4.2V |
| Charge Current | 280mA |
| Charge Current Max | 280mA |
| Battery IC Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| No. of Series Cells | 1 |
| No. of Cells | 1Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Cell Phones; Digital Cameras; PDAs; Wireless Appliances
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 4.2V |
| Charge Current Max | 280mA |
| IC Case / Package | SOT-23 |
| No. of Series Cells | 1 |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Input Voltage | 7V |
|---|---|
| Charge Current | 280mA |
| Battery IC Case Style | SOT-23 |
| No. of Pins | 5Pins |
| No. of Cells | 1Cells |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
