
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.830 |
| 10+ | $14.110 |
| 25+ | $13.520 |
| 50+ | $12.920 |
| 100+ | $12.330 |
| 250+ | $11.930 |
| 500+ | $11.590 |
Product Information
Product Overview
The MAX16051ETI+ is a voltage monitor/sequencer circuit with reverse sequencing capability on shutdown in 28 pin TQFN package. It monitors up to 6 voltages and sequences up to 5 voltages. This easy to use monitor/sequencer provides an adjustable delay as each supply is turned on and it monitor each power supply voltage. A power-on-reset (POR) output deasserts and allows microcontroller (μC) to operate when all of the voltages reach their final values and reset delay timer expires. If any voltage falls below its threshold, the reset output asserts and all voltage supplies are turned off. During a power-down event, the MAX16051 can reverse sequence outputs. It also provides internal pull down circuitry that turns on during power-down to help discharge large output capacitors. The MAX16051 is used in servers, workstations, networking systems, telecom equipments and storage systems.
- Supply voltage range is 2.7V to 13.2V
- Operating temperature range from -40°C to 85°C
- Supply current of 0.7mA
- Fixed sequence order
- Active-low RESET timeout period of 128ms
- ±1.5% threshold accuracy and overvoltage monitoring with independent output
- Charge pump to fully enhance external N channel FETs
- Capacitor adjustable sequencing delay
- Internal 85mA pull downs for discharging capacitive loads quickly
- Daisy chaining capability to communicate across multiple devices
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
500mV
2.7V
Active-Low
28Pins
128ms
85°C
-
No SVHC (04-Feb-2026)
TQFN
-
6Monitors
13.2V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
