
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 10+ | $17.770 |
| 25+ | $17.040 |
| 50+ | $16.310 |
| 100+ | $15.590 |
| 250+ | $15.080 |
| 500+ | $14.670 |
Product Information
Product Overview
The MAX16062ETG+ is a 1% accurate, octal voltage microprocessor supervisor in 24 pin TQFN package. This device offers independent outputs for each monitored voltage along with a reset output that asserts whenever any of the monitored voltages fall below their respective thresholds or the manual reset input is asserted. The reset output remains asserted for the reset timeout after all voltages are above their respective thresholds and the manual reset input is deasserted. The minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor. All open-drain outputs have internal 30μA pull-ups that eliminate the need for external pull-up resistors. Each output can be driven with an external voltage up to 5.5V. An additional feature is a watchdog timer that asserts RESET (complementary) when the watchdog timeout period (1.6s typ) is exceeded. The watchdog timer can be disabled by leaving WDI unconnected.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Monitors eight adjustable voltages
- Adjustable threshold monitor low voltages down to 0.4V
- Manual reset function
- Tolerance pin for selecting 5% or 10% input thresholds
- Margin enable function for deasserting the outputs during margin testing
- Startup delay after reset is 54s
Applications
System Monitoring, Communications & Networking, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
369mV
Adj, Adj, Adj, Adj, Adj, Adj, Adj, Adj
1V
Active-Low, Open-Drain
24Pins
200ms
125°C
-
No SVHC (04-Feb-2026)
TQFN
377mV
8Monitors
5.5V
TQFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.102V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
