Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1606EUA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9256
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $5.020 |
| 25+ | $4.710 |
| 50+ | $4.400 |
| 100+ | $4.220 |
| 250+ | $4.010 |
| 500+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1606EUA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y9256
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.4V
Input Voltage Max5.5V
Output Current500mA
Max Output Current500mA
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max28V
Switching Frequency Typ500kHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseµMAX
Automotive Qualification Standard-
Switching Frequency500kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
500mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
88%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Output Current
500mA
IC Case / Package
µMAX
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µMAX
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
