
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.950 | $4.95 |
| Total Price | $4.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 25+ | $3.430 |
| 50+ | $3.300 |
| 100+ | $3.160 |
| 250+ | $3.000 |
| 500+ | $2.940 |
| 1000+ | $2.920 |
| 2500+ | $2.770 |
Product Information
Product Overview
MAX1615EUK+T is a high-voltage, low-power linear regulator for notebook computers. It supplies always-on, keep-alive power to CMOS RAM and microcontrollers (µCs) in systems with high-voltage batteries. Key features include a wide input voltage range, low dropout voltage, and low quiescent supply current. Despite a miserly 8µA (max) no-load supply current, the MAX1615 has an excellent line-transient response and AC power-supply rejection ratio. The space-saving package has excellent thermal characteristics and tolerates up to 571mW of power dissipation. Fault protection is provided by internal foldback current limiting and thermal shutdown circuitry. Applications include CMOS/RTC backup power, microcontroller power, notebook computers, smart-battery packs, PDAs and handy-terminals, battery-powered systems.
- Thermal-overload protection, low cost
- Input voltage range from 4 to 28V at VIN=15V, active-low SHDN=VIN, ILOAD=5µA, TA=TMIN to TMAX
- Shutdown supply current is 1.5µA max at TA=+25°C, active-low SHDN=GND (shutdown mode)
- Dropout supply current is 70µA typ at TA=+25°C, output set to 5V, VIN=4V
- Output voltage is 3.33V typ at 5/√3=GND, ILOAD=1mA, TA=+25°C, VIN=6V to 28V
- Dropout voltage is 350mV max at ILOAD=30mA
- Thermal-shutdown temperature is 150°C typ at V ACtive-low SHDN=0V or 15V, hysteresis=+20°C
- 5 SOT23-5 package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
28V
1Outputs
5V
-
-
350mV
SOT-23
30mA
350mV
350mV
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
4V
5V
-
5V
-
30mA
Positive Output
30mA
30mA
350mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
