Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16833EVKIT+Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC1674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.540 |
Price for:Each
Minimum: 1
Multiple: 1
$92.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16833EVKIT+Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC1674
Technical Datasheet
Device TopologyBoost, Buck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage36V
Input Voltage Min5V
Input Voltage Max18V
Core ChipMAX16833
Dimming Control TypeAnalogue
Kit ContentsEval Kit MAX16833AUE+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost, Buck-Boost
Output Current
1A
Input Voltage Min
5V
Core Chip
MAX16833
Kit Contents
Eval Kit MAX16833AUE+
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
36V
Input Voltage Max
18V
Dimming Control Type
Analogue
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
