Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16920BATJ/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.140 |
| 10+ | $16.030 |
| 25+ | $15.270 |
| 50+ | $14.510 |
| 100+ | $14.120 |
| 250+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$20.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16920BATJ/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1476
Technical Datasheet
IC TypePMIC for Automotive Applications
Supply Voltage28V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageTQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Digital IC CaseTQFN
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
TQFN
Supply Voltage
28V
No. of LDO Regulators
1
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
