Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16963SATEF/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1487
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
| 10+ | $12.140 |
| 25+ | $10.880 |
| 50+ | $10.280 |
| 100+ | $9.680 |
| 250+ | $9.490 |
| 500+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16963SATEF/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1487
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Max Output Current1.5A
IC Case / PackageTQFN
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.6V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseTQFN
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Max Output Current
1.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
3.6V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
