
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 25+ | $2.390 |
| 50+ | $2.270 |
| 100+ | $2.140 |
| 250+ | $2.040 |
| 500+ | $1.990 |
| 1000+ | $1.950 |
| 2500+ | $1.910 |
Product Information
Product Overview
The MAX1720EUT+T is a switched capacitor voltage inverter with shutdown in 6 pin SOT-23 package. This monolithic, CMOS charge pump inverter the voltage applied to input and accept input voltage ranging from +1.25V to +5.5V at TA = + 25°C and operate at 12KHz. High efficiency, small external components and logic controlled shutdown make this device ideal for both battery powered and board level voltage conversion applications. An oscillator control circuitry and four power MOSFET switches are included on-chip. A typical application is generating a -5V supply from a +5V logic supply to power analogue circuitry. It is used in local negative supply from a positive supply, small LCD panels, GaAs PA bias supply, handy terminals and PDAs.
- Logic controlled shutdown of 1nA
- Voltage conversion efficiency is 99.9%
- Output current is 25mA, maximum oscillator frequency is 17KHz
- Maximum quiescent supply current is 90µA at TA = +25°C
- Shutdown supply current is 0.02µA at TA = +85°C (SHDN(complementary) = GND)
- Wake-up time from shutdown is 800µs at IOUT = 5mA
Applications
Power Management, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SOT-23
6Pins
25mA
SOT-23
-1.25V
1.25V
Inverting
-40°C
-
No SVHC (04-Feb-2026)
Adjustable
25mA
-
-5.5V
25mA
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
