
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.440 | $5.44 |
| Total Price | $5.44 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 25+ | $3.820 |
| 50+ | $3.650 |
| 100+ | $3.480 |
| 250+ | $3.330 |
| 500+ | $3.200 |
| 1000+ | $2.950 |
| 2500+ | $2.680 |
Product Information
Product Overview
MAX1724 compact, high-efficiency, step-up DC-DC converter. It is optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells, or a single Li+ cell, these devices are ideal for applications where extremely low quiescent current and ultra-small size is critical. Built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. The MAX1724 also features proprietary noise-reduction circuitry which suppresses electromagnetic interference (EMI) caused by the inductor in many step-up applications. Typical applications include pagers, remote controls, remote wireless transmitters, personal medical devices, digital still cameras, single-cell battery powered devices, low-power hand-held instruments, MP3 players and personal digital assistants (PDA).
- Input voltage range from 0.8V to 5.5V
- Up to 90% efficiency
- No external diode or FETs needed
- 1.5μA quiescent supply current and up to 150mA output current
- 0.1μA logic-controlled shutdown
- ±1% output voltage accuracy
- Fixed output voltage
- 0.91V guaranteed start-up and internal EMI suppression
- 5 lead TSOT package
- Operating ambient temperature range -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1Outputs
800mV
150mA
TSOT
Surface Mount
3.3V
3.3V
90%
85°C
-
No SVHC (04-Feb-2026)
-
Fixed
Boost (Step Up)
5.5V
150mA
5Pins
3.3V
-
-
-40°C
-
MSL 1 - Unlimited
TSOT
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
