Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17260SETD+Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AJ0565
Your Part Number
3,729 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 3000+ | $3.570 |
| 6000+ | $3.130 |
| 12000+ | $2.940 |
| 18000+ | $2.540 |
| 30000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17260SETD+Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AJ0565
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLiFePO4, Li-Ion
Supply Voltage Min2.3V
Supply Voltage Max4.9V
Battery IC Case StyleTDFN-EP
IC Case / PackageTDFN-EP
No. of Pins14Pins
IC Interface TypeI2C
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.3V
Battery IC Case Style
TDFN-EP
No. of Pins
14Pins
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Battery Type
LiFePO4, Li-Ion
Supply Voltage Max
4.9V
IC Case / Package
TDFN-EP
IC Interface Type
I2C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
