Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17260SEWL+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AH7270RL
Cut Tape78AH7270
Your Part Number
3,408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 25+ | $2.490 |
| 50+ | $2.370 |
| 100+ | $2.260 |
| 250+ | $2.130 |
| 500+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17260SEWL+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel78AH7270RL
Cut Tape78AH7270
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLiFePO4, Li-Ion
Supply Voltage Min2.3V
Supply Voltage Max4.9V
Battery IC Case StyleWLP
IC Case / PackageWLP
No. of Pins9Pins
IC Interface TypeI2C
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.3V
Battery IC Case Style
WLP
No. of Pins
9Pins
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Battery Type
LiFePO4, Li-Ion
Supply Voltage Max
4.9V
IC Case / Package
WLP
IC Interface Type
I2C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
