
Need more?
| Quantity | Price |
|---|---|
| 1+ | $82.640 |
| 5+ | $77.440 |
| 10+ | $72.210 |
| 30+ | $67.010 |
| 60+ | $64.580 |
Product Information
Product Overview
The MAX172BCNG+ is a complete 10µs CMOS 12bit ADC in 24 pin DIP package. It is a 12bit analogue to digital converter that combines high speed low power consumption and an on chip voltage reference. The conversion time is 10µs. The buried zener reference provides low drift and low noise performance. External component requirements are limited to the only decoupling capacitors for the power supply and reference voltages. On-chip clock circuitry is also included which can be either be driven from an external source or in standalone applications can be used with a crystal. The MAX172 uses a standard microprocessor interface architecture. Three state data outputs are controlled by read and chip select inputs. Data access and bus release times of 75ns ensures compatibility with the most popular microprocessors without resorting to wait states. Typical applications include DSP, high accuracy process control, high speed data acquisition and electro mechanical systems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Maximum power consumption is 215mW
- Accuracy of ±1LSB INL, ±1LSB DNL
- Pin to pin AD7572 replacement
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
1Channels
Single
4.75V
DIP
24Pins
0°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
100kSPS
Single Ended
Parallel
5.25V
DIP
Through Hole
70°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
