Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17310XEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AJ8364
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.700 |
Price for:Each
Minimum: 1
Multiple: 1
$109.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17310XEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.73AJ8364
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeFuel Gauge
Silicon Core NumberMAX17310X+
Silicon ManufacturerAnalog Devices
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17310X+
Kit Contents
Eval Kit MAX17310X+, USB Micro-B Cable, I2C/1-Wire Communication Interface Board
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Fuel Gauge
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
